Reference Only

3036W4SCM42A30X

D-Sub Mixed Contact Connectors 36W4 F SC 20A POWER 4-40 INSERTS

Manufacturer:

Mfr Part:
3036W4SCM42A30X

TTI Part:
3036W4SCM42A30X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
PackagingEach
FilteredUnfiltered
Number of Rows3 Row
Product TypeMixed Contact D-Sub Connectors
Shell Size5
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.52$84.52
Need more?
Sign in to add projects and notes