Reference Only
3024W7SCM99A10X
D-Sub Mixed Contact Connectors 24W7 SOLDER CUP FEMALE
Datasheet
3024W7SCM99A10X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 24W7 | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 300 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.69 | $31.69 | |
| $31.29 | $156.45 | |
| $28.99 | $289.90 | |
| $23.22 | $696.60 | |
| $22.39 | $1,343.40 | |
| $20.63 | $2,475.60 | |
| $20.35 | $5,494.50 | |
| $20.15 | $20,150.00 |
Need more?
Sign in to add projects and notes