Reference Only

301A10129X

D-Sub High Density Connectors 15P HI DENSITY DSUB PLUG STR PANEL MOUNT

Manufacturer:

Mfr Part:
301A10129X

TTI Part:
301A10129X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderMale
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
Current Rating3 A
SeriesD-SUB
PackagingEach
Contact MaterialCopper Alloy
FilteredUnfiltered
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,458In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.13$6.39
$1.78$17.80
$1.76$44.00
$1.69$84.50
$1.53$153.00
Need more?
Sign in to add projects and notes