Reference Only

3017W5PCM99A10X

D-Sub Mixed Contact Connectors 17W5 SOLDER CUP MALE

Manufacturer:

Mfr Part:
3017W5PCM99A10X

TTI Part:
3017W5PCM99A10X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement17W5
Termination StyleThrough Hole
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderMale
InsulationInsulated
Product TypeMixed Contact D-Sub Connectors
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.