Reference Only
3013W3PXK99A10X
D-Sub Mixed Contact Connectors 13W3 M CRIMP BODY TIN PL SHELL
Datasheet
3013W3PXK99A10X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
500 expected 06-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.09 | $6.18 | |
| $2.81 | $28.10 | |
| $2.68 | $67.00 | |
| $2.57 | $128.50 | |
| $2.45 | $245.00 | |
| $2.39 | $597.50 | |
| $2.35 | $1,175.00 | |
| $1.94 | $1,940.00 |
Need more?
Sign in to add projects and notes