Reference Only

3009W4SXK99A10X

D-Sub Mixed Contact Connectors 9W4 F CRIMP BODY

Manufacturer:

Mfr Part:
3009W4SXK99A10X

TTI Part:
3009W4SXK99A10X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Number of Positions9 Position
Mounting AngleStraight
Termination StyleThrough Hole
PackagingEach
FilteredUnfiltered
GenderFemale
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell Size1
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 14-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.38$169.00
$3.35$335.00
$3.32$3,320.00
Need more?
Sign in to add projects and notes