Reference Only

17-300990

Fiber Optic Connectors

Manufacturer:

Mfr Part:
17-300990

TTI Part:
17-300990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
ProductDuplex LC Receptacles
Port TypeDuplex
ModeMultimode
ColorBrown (Beige)
Convert FromLC
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
Body MaterialPolyphenylene Oxide ( PPO )
FeaturesMultimode
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypeIndustrial Duplex LC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.71$387.10
$38.01$3,801.00
$37.63$37,630.00
Need more?

My Notes

Sign into see notes.