Reference Only

17-300710

Fiber Optic Connectors MM IP67 Dplx LC Recp DCast-Flng Mnt w/Ca

Manufacturer:

Mfr Part:
17-300710

TTI Part:
17-300710

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
ProductLC Connectors
Port TypeDuplex
ModeMultimode
ColorNickel
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingKit
Body MaterialDie Cast
FeaturesWith Cap
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.84$56.84
$51.09$255.45
$49.66$496.60
$47.68$1,192.00
$45.86$2,293.00
$40.00$4,000.00
$39.51$9,877.50
Need more?
Sign in to add projects and notes