Reference Only

17-300670

Fiber Optic Connectors SM IP67 Dplx LC Recp DCst-Flng Mnt no Ca

Manufacturer:

Mfr Part:
17-300670

TTI Part:
17-300670

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
ProductLC Connectors
Port TypeDuplex
ModeSinglemode
ColorNickel
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
Body MaterialDie Cast
FeaturesNo Cap
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.29$432.90
$36.27$3,627.00
$35.36$35,360.00
Need more?

My Notes

Sign into see notes.