Reference Only

17-300430

Fiber Optic Connectors APC IP67 Dplx LC Plg Kit Die Cast w/Cap

Manufacturer:

Mfr Part:
17-300430

TTI Part:
17-300430

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
ProductLC Connectors
Port TypeDuplex
ModeSinglemode
ColorNickel
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
Body MaterialDie Cast
FeaturesWith Cap
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginCanada
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.78$617.80
$52.52$5,252.00
$52.00$52,000.00
Need more?

My Notes

Sign into see notes.