Reference Only

17-300180

Fiber Optic Connectors APC IP67 Dplx LC Rct Die Cast no Cap

Manufacturer:

Mfr Part:
17-300180

TTI Part:
17-300180

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
ProductLC Connectors
Port TypeDuplex
ModeSinglemode
ColorNickel
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
Body MaterialDie Cast
FeaturesNo Cap
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.85$368.50
$36.35$3,635.00
$35.99$35,990.00
Need more?

My Notes

Sign into see notes.