Reference Only
17-300070
Fiber Optic Connectors MM FIBEROPTIC DUPLEX LC RCP DIE CAST IP6
Datasheet
17-300070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | LC Connectors | |
| Port Type | Duplex | |
| Color | Beige | |
| Accessory Type | Receptacle Kit | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Body Material | Zinc Die Cast | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
108In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.69 | $36.69 | |
| $34.71 | $173.55 | |
| $32.08 | $384.96 | |
| $31.74 | $761.76 | |
| $30.83 | $1,109.88 | |
| $28.23 | $3,048.84 | |
| $26.72 | $6,733.44 | |
| $26.45 | $26,450.00 |
Need more?
Sign in to add projects and notes