Reference Only
17-300050
Fiber Optic Connectors IP67 FBR OPT DUPLEX PROTECT PLUG PLASTIC
Datasheet
17-300050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | Caps | |
| Port Type | Duplex | |
| Color | Black | |
| Accessory Type | Cover | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Body Material | Plastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
925In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.19 | $8.19 | |
| $8.07 | $40.35 | |
| $7.52 | $75.20 | |
| $6.91 | $172.75 | |
| $6.63 | $331.50 | |
| $6.14 | $614.00 | |
| $5.71 | $2,855.00 | |
| $5.43 | $5,430.00 |
Need more?
Sign in to add projects and notes