Reference Only
17-300010
Fiber Optic Connectors SM FIBEROPTIC DUPLEX LC RCPT PLASTIC IP6
Datasheet
17-300010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | LC Connectors | |
| Port Type | Duplex | |
| Color | Black | |
| Accessory Type | LC Connector Kit | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Body Material | Plastic | |
| Features | No Cap | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
108In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.82 | $24.82 | |
| $20.83 | $249.96 | |
| $19.27 | $693.72 | |
| $18.59 | $1,115.40 | |
| $17.83 | $1,925.64 | |
| $16.80 | $4,233.60 | |
| $16.16 | $8,144.64 | |
| $16.00 | $16,128.00 |
Need more?
Sign in to add projects and notes