Reference Only

17-241001

USB Connectors USB3.0 RCPT + COVER ASSY W USB

Manufacturer:

Mfr Part:
17-241001

TTI Part:
17-241001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Couplers
TypeType A to Type A
GenderFemale / Female
StandardUSB 3.0
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating2 A
Mounting AngleStraight
Mounting StylePanel Mount
IP RatingIP67
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
FeaturesF/F Adapter with Black Plastic Cover
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

247In Stock

1,000 expected on  from 04-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.28$19.28
$17.90$179.00
$17.58$439.50
$17.03$851.50
$16.69$1,669.00
Need more?

My Notes

Sign into see notes.