Reference Only
17-200001
USB Connectors USB Female Adaptor
Datasheet
17-200001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Gender | Female / Female | |
| IP Rating | IP67 | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Product | USB Couplers | |
| Subcategory | USB Connectors | |
| Type | Type A to Type A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
787In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.13 | $91.30 | |
| $7.61 | $761.00 | |
| $6.98 | $6,980.00 |
Need more?
Sign in to add projects and notes