Reference Only

17-150184

Modular Connectors / Ethernet Connectors RJ45-IP67 Cat.6a InlneCup MetSL W/Cap

Manufacturer:

Mfr Part:
17-150184

TTI Part:
17-150184

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6a
Mounting StylePanel Mount
IP RatingIP67
Current Rating1 A
Voltage Rating100 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingKit
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

289In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.89$51.89
$51.37$256.85
$46.88$468.80
$44.24$1,327.20
$42.87$2,143.50
$41.70$4,170.00
$41.09$10,272.50
Need more?

My Notes

Sign into see notes.