Reference Only

17-111254

Modular Connectors / Ethernet Connectors RJ45-IP67 Cat.5e DBayLk MetPlas SHL

Manufacturer:

Mfr Part:
17-111254

TTI Part:
17-111254

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP67
Current Rating1.2 A
Voltage Rating100 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingEach
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7)

Documents

Models

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$21.98$219.80
$21.35$427.00
$21.14$634.20
$20.56$1,028.00
$18.69$1,869.00
$18.50$4,625.00
$18.32$9,160.00
$17.87$17,870.00
Need more?
Sign in to add projects and notes