Reference Only
17-101800
Modular Connectors / Ethernet Connectors Protective Cover Assembly Kit
Datasheet
17-101800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Current Rating | 1.2 A | |
| Color | Black | |
| Series | RJ45-IP67 | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 500 MOhms | |
| Number of Ports | 1 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7907000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.54 | $145.40 | |
| $14.40 | $288.00 | |
| $13.84 | $415.20 | |
| $13.21 | $660.50 | |
| $12.26 | $1,226.00 | |
| $11.78 | $2,945.00 | |
| $11.41 | $5,705.00 |
Need more?
Sign in to add projects and notes