Reference Only

17-101604

Modular Connectors / Ethernet Connectors RJ45 Cat 5e Female

Manufacturer:

Mfr Part:
17-101604

TTI Part:
17-101604

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleIn-Line
Mounting AngleStraight
IP RatingIP67
Current Rating1.2 A
Voltage Rating100 VDC
ColorMetal
Tab DirectionUser Selectable
PackagingEach
Application1000 Base-T
Locking MechanismThreaded
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS7419805050
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.07$42.07
$40.76$203.80
$36.68$366.80
$36.32$726.40
$34.85$1,045.50
$33.72$1,686.00
$30.97$3,097.00
Need more?

My Notes

Sign into see notes.