Reference Only

17-100934

Modular Connectors / Ethernet Connectors INLINE SKT CONN SHIELD

Manufacturer:

Mfr Part:
17-100934

TTI Part:
17-100934

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleStraight
IP RatingIP67
Current Rating1.2 A
Voltage Rating100 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorMetal
Tab DirectionUser Selectable
PackagingEach
Application1000 Base-T
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

84In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.46$28.46
$28.18$140.90
$24.45$244.50
$24.21$605.25
$21.94$1,097.00
$20.27$2,027.00
$20.07$10,035.00
$19.87$19,870.00
Need more?
Sign in to add projects and notes