Reference Only
17-10011
Modular Connectors / Ethernet Connectors RJ45 RCPT SHIELDED IP67 METAL/PLASTIC
Datasheet
17-10011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Couplers | |
| Mounting Style | Panel Mount | |
| Current Rating | 1.2 A | |
| Voltage Rating | 100 V | |
| IP Rating | IP67 | |
| Color | Black | |
| Series | IP67 | |
| Packaging | Each | |
| Application | 1000 Base-T | |
| Configuration | 1x1 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Jack (Female) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Ports | 1 Port | |
| Number of Positions / Contacts per Port | 8P8C | |
| Performance Category | Cat 5e | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Shielding | Shielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | User Selectable | |
| Type | Circular | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
3In Stock
90 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.22 | $28.22 | |
| $27.94 | $139.70 | |
| $23.98 | $239.80 | |
| $22.19 | $443.80 | |
| $21.97 | $659.10 | |
| $21.53 | $1,076.50 | |
| $21.32 | $2,132.00 | |
| $21.11 | $21,110.00 |
Need more?
Sign in to add projects and notes