Reference Only
17-10001
Modular Connectors / Ethernet Connectors RJ45 PLUG KIT PLASTIC
Datasheet
17-10001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Current Rating | 1.2 A | |
| Voltage Rating | 100 VDC | |
| Mounting Style | In-Line | |
| Mounting Angle | Straight | |
| Color | Black | |
| Series | IP67 | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Application | 1000 Base-T | |
| Configuration | 1x1 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Plug (Male) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Ports | 1 Port | |
| Number of Positions / Contacts per Port | 8P8C | |
| Performance Category | Cat 5e | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Shielding | Shielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | User Selectable | |
| Termination Style | IDC | |
| Type | Circular | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,593In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.74 | $5.74 | |
| $5.67 | $28.35 | |
| $5.61 | $56.10 | |
| $5.45 | $136.25 | |
| $5.35 | $267.50 | |
| $5.29 | $529.00 | |
| $5.23 | $2,615.00 | |
| $5.09 | $5,090.00 |
Need more?
Sign in to add projects and notes