Reference Only
165X14769X
D-Sub Backshells WTR RES METAL HOOD 9P MALE W/SCREWS
Datasheet
165X14769X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Brass | |
| Shell Plating | Tin | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Male | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.49 | $10.49 | |
| $10.39 | $51.95 | |
| $8.58 | $214.50 | |
| $8.26 | $413.00 | |
| $7.87 | $787.00 | |
| $7.32 | $1,830.00 | |
| $6.89 | $3,445.00 | |
| $6.14 | $6,140.00 |
Need more?
Sign in to add projects and notes