Reference Only
165X10139XE
D-Sub Backshells PLASTIC HOOD 9 POS BLACK
Datasheet
165X10139XE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyamide (PA) | |
| Shell Plating | Tin | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Cable Diameter | 8.5 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
677In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.68 | $6.68 | |
| $5.57 | $278.50 | |
| $5.36 | $536.00 | |
| $5.12 | $1,280.00 | |
| $4.93 | $2,465.00 | |
| $4.51 | $4,510.00 | |
| $4.47 | $11,175.00 |
Need more?
My Notes
Sign into see notes.