Reference Only
165X10119X
D-Sub Tools & Hardware LOCK FOR SLIDELOCK
Datasheet
165X10119X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Lock | |
| For Use With | Slide Lock | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 165X | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.438 | $43.80 | |
| $0.391 | $117.30 | |
| $0.387 | $193.50 | |
| $0.373 | $373.00 | |
| $0.349 | $872.50 |
Need more?
My Notes
Sign into see notes.