Reference Only
165X02639XE
D-Sub Backshells METAL HOOD 37 POS STRAIGHT
Datasheet
165X02639XE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 4 (C) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Tin | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Cable Diameter | 4 mm to 13 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 165X | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.22 | $13.22 | |
| $13.01 | $65.05 | |
| $11.50 | $115.00 | |
| $10.37 | $311.10 | |
| $10.01 | $600.60 | |
| $9.20 | $1,104.00 | |
| $8.85 | $2,389.50 | |
| $8.39 | $8,390.00 |
Need more?
My Notes
Sign into see notes.