164X11989X Amphenol CONEC

164X11989X

D-Sub High Density Connectors 78P HIGH DENSITY CRIMP

Manufacturer:

Mfr Part:
164X11989X

TTI Part:
164X11989X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
Number of Rows3 Row
GenderFemale
Termination StyleSolder
PackagingEach
Contact MaterialCopper Alloy
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.40$216.00
$5.04$604.80
$3.95$3,950.00
Need more?

My Notes

Sign into see notes.