Reference Only

164X11969X

D-Sub High Density Connectors 44 POS HD CRIMP FEMALE THROUGH HOLE

Manufacturer:

Mfr Part:
164X11969X

TTI Part:
164X11969X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderFemale
Termination StyleCrimp
PackagingEach
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

972In Stock

72 expected 18-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.79$9.58
$4.31$43.10
$4.04$101.00
$3.84$192.00
$3.77$377.00
$3.72$930.00
$3.68$1,840.00
$3.11$3,110.00
Need more?
Sign in to add projects and notes