Reference Only

164X11959X

D-Sub High Density Connectors 26 POS HD CRIMP FEMALE THROUGH HOLE

Manufacturer:

Mfr Part:
164X11959X

TTI Part:
164X11959X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows3 Row
GenderFemale
Termination StyleCrimp
PackagingEach
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

975
On Order
975 expected on  from 07-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.07$6.07
$5.30$53.00
$4.96$124.00
$4.59$229.50
$4.19$419.00
$4.00$1,000.00
$3.88$1,940.00
$3.58$3,580.00
Need more?

My Notes

Sign into see notes.