Reference Only

164A17009X

D-Sub High Density Connectors HD DSUB FEMALE AWG 22, SOLDER CUP

Manufacturer:

Mfr Part:
164A17009X

TTI Part:
164A17009X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions15 Position
Number of Rows3 Row
GenderFemale
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Current Rating5 A
PackagingEach
Contact MaterialCopper Alloy
FilteredUnfiltered
Height12.93 mm
InsulationInsulated
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin over Nickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

542In Stock

1,400 expected 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.40$13.40
$12.07$120.70
$11.43$285.75
$10.24$512.00
$9.11$911.00
$8.89$2,222.50
$8.74$4,370.00
$7.48$7,480.00
Need more?

My Notes

Sign into see notes.