Reference Only

164A16709X

D-Sub Standard Connectors 50P DSUB SOCKET STRT THRU-HOLE

Manufacturer:

Mfr Part:
164A16709X

TTI Part:
164A16709X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows3 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.78$791.20
$17.16$2,059.20
$13.19$13,190.00
Need more?
Sign in to add projects and notes