Reference Only

164A12959X

D-Sub Standard Connectors 50P F PC FRONT/REAR SPCR 4-40/M3

Manufacturer:

Mfr Part:
164A12959X

TTI Part:
164A12959X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows3 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.