Reference Only

163X10189X

D-Sub High Density Connectors 44 POS HD CRIMP MALE THROUGH HOLE

Manufacturer:

Mfr Part:
163X10189X

TTI Part:
163X10189X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderMale
Termination StyleCrimp
PackagingEach
FilteredUnfiltered
Mounting StyleWire
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,287In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.85$9.70
$4.21$42.10
$3.95$98.75
$3.75$187.50
$3.57$357.00
$3.32$830.00
$3.19$1,595.00
Need more?

My Notes

Sign into see notes.