Reference Only
163X10169X
D-Sub High Density Connectors 15 POS HD CRIMP MALE THROUGH HOLE
Datasheet
163X10169X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.14 | $8.28 | |
| $3.70 | $37.00 | |
| $3.43 | $85.75 | |
| $3.10 | $155.00 | |
| $3.00 | $300.00 | |
| $2.69 | $6,725.00 | |
| $2.66 | $13,300.00 | |
| $2.63 | $19,725.00 |
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes