Reference Only

163X10029X

D-Sub Standard Connectors 15 POS CRIMP MALE

Manufacturer:

Mfr Part:
163X10029X

TTI Part:
163X10029X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingEach
Contact MaterialCopper Alloy
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

546In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.76$5.52
$2.08$104.00
$1.98$198.00
$1.81$452.50
$1.69$845.00
$1.59$1,590.00
$1.49$3,725.00
Need more?

My Notes

Sign into see notes.