Reference Only

163A50049X

D-Sub Adapters & Gender Changers 50P SOCKET TO PLUG ADAPTER

Manufacturer:

Mfr Part:
163A50049X

TTI Part:
163A50049X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count50 Position
Connector End BStandard D-Sub
Connector B GenderFemale
Connector End B Pin Count50 Position
FilteredUnfiltered
Contact MaterialCopper Alloy
Contact PlatingGold
PackagingEach
Product TypeD-Sub Adapters & Gender Changers
Series163
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.