Reference Only

163A11269X

D-Sub Standard Connectors 9 POS SOLDER CUP AWG 20 MALE THREADED

Manufacturer:

Mfr Part:
163A11269X

TTI Part:
163A11269X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleThreaded Insert
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingEach
Contact MaterialCopper Alloy
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

174In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.32$5.32
$5.26$26.30
$5.19$51.90
$5.13$128.25
$5.07$253.50
$5.01$501.00
$4.95$2,475.00
$3.81$3,810.00
Need more?
Sign in to add projects and notes