Reference Only

163A11069X

D-Sub Standard Connectors 9 POS SOLDER CUP AWG 20 MALE THRUHOLE

Manufacturer:

Mfr Part:
163A11069X

TTI Part:
163A11069X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleWire
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingEach
Contact MaterialCopper Alloy
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

849In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.76$7.52
$3.49$34.90
$3.44$172.00
$3.40$340.00
$3.36$840.00
$3.31$1,655.00
$3.27$3,270.00
Need more?

My Notes

Sign into see notes.