Reference Only

162A18709X

D-Sub Contacts CRIMP CONTACT FEMALE 20-24 AWG

Manufacturer:

Mfr Part:
162A18709X

TTI Part:
162A18709X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeMachined Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
PackagingEach
Current Rating7.5 A
Product TypeD-Sub Contacts
Series162A
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.685$342.50
$0.635$635.00
Need more?

My Notes

Sign into see notes.