Reference Only
162A18419X
D-Sub Contacts HD CRIMP CONTACT FEMALE 22 AWG
Datasheet
162A18419X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 3 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.75 | $5.25 | |
| $0.633 | $6.33 | |
| $0.575 | $14.37 | |
| $0.569 | $28.45 | |
| $0.531 | $53.10 | |
| $0.471 | $117.75 | |
| $0.445 | $222.50 | |
| $0.398 | $398.00 |
Need more?
My Notes
Sign into see notes.