Reference Only
161C18009X
D-Sub Contacts CRIMP MALE CNTCT HD 30MIC INCH GLD PLT
Datasheet
161C18009X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Signal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.572 | $286.00 | |
| $0.477 | $477.00 |
Need more?
Sign in to add projects and notes