Reference Only
161A18009X
D-Sub Contacts HD CRIMP CONTACT MALE 22-28 AWG
Datasheet
161A18009X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 22 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 3 A | |
| Product Type | D-Sub Contacts | |
| Series | 161A | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
16,000
On Order
16,000 expected on from 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.394 | $5.12 | |
| $0.353 | $8.82 | |
| $0.349 | $17.45 | |
| $0.333 | $33.30 | |
| $0.296 | $148.00 | |
| $0.268 | $268.00 | |
| $0.252 | $630.00 | |
| $0.244 | $6,100.00 |
Need more?
My Notes
Sign into see notes.