Reference Only
160X11189X
D-Sub Tools & Hardware CABLE CLAMP FOR METAL HOOD
Datasheet
160X11189X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Cable Clamp | |
| For Use With | D-Sub 9 to 37 Position | |
| Packaging | Kit | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7907000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
527In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.32 | $6.32 | |
| $6.26 | $31.30 | |
| $5.80 | $58.00 | |
| $4.97 | $124.25 | |
| $4.60 | $460.00 | |
| $4.14 | $2,070.00 | |
| $3.93 | $3,930.00 |
Need more?
My Notes
Sign into see notes.