Reference Only
160X10949X
D-Sub Tools & Hardware GUIDE PIN D-SUB 25P
Datasheet
160X10949X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Guide Pin | |
| For Use With | D-Sub 25 Position | |
| Packaging | Kit | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 7318190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
115In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $5.81 | |
| $0.75 | $7.50 | |
| $0.728 | $18.20 | |
| $0.709 | $35.45 | |
| $0.661 | $66.10 | |
| $0.541 | $541.00 | |
| $0.499 | $2,495.00 |
Need more?
My Notes
Sign into see notes.