Reference Only
160X10259X
D-Sub Tools & Hardware SCREW LOCKING CLAMP
Datasheet
160X10259X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Locking with Clamp | |
| For Use With | D-Sub 37 Position | |
| Packaging | Kit | |
| Description/Function | Includes 2 clamps with 2 screws | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7318159589 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $5.50 | |
| $0.93 | $9.30 | |
| $0.83 | $20.75 | |
| $0.81 | $40.50 | |
| $0.79 | $79.00 | |
| $0.673 | $673.00 | |
| $0.665 | $4,987.50 |
Need more?
My Notes
Sign into see notes.