Reference Only
16-001810E
D-Sub Backshells 9 POS BLACK PLASTIC HOOD
Datasheet
16-001810E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Cable Diameter | 8.5 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovenia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.22 | $8.22 | |
| $7.33 | $73.30 | |
| $7.01 | $175.25 | |
| $6.77 | $338.50 | |
| $6.22 | $622.00 | |
| $5.98 | $1,495.00 | |
| $5.79 | $2,895.00 | |
| $5.16 | $5,160.00 |
Need more?
My Notes
Sign into see notes.