Reference Only
16-001760E
D-Sub Backshells 15 POS METALIZD HOOD
Datasheet
16-001760E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shell Plating | Nickel | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Cable Diameter | 10 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.24 | $14.24 | |
| $14.10 | $70.50 | |
| $12.86 | $128.60 | |
| $12.06 | $301.50 | |
| $10.15 | $1,015.00 | |
| $9.84 | $2,460.00 | |
| $9.59 | $4,795.00 | |
| $8.65 | $8,650.00 |
Need more?
Sign in to add projects and notes