Reference Only

15-007653

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
15-007653

TTI Part:
15-007653

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows3 Row
GenderMale
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Current Rating3 A
IP RatingIP67
PackagingEach
BoardlocksWith
Contact MaterialCopper Alloy
FilteredUnfiltered
Insulation MaterialPolybutylene Terephthalate (PBT)
InsulationInsulated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting StyleThreaded Insert
Pitch2.286 mm
Product TypeHigh Density D-Sub Connectors
Shell MaterialZinc
Shell PlatingNickel
SubcategoryD-Sub Connectors
TradenameSlimCon
Voltage Rating60 V

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.04$1,321.20
$42.32$5,078.40
$41.89$42,727.80
Need more?

My Notes

Sign into see notes.