Reference Only
15-002253
D-Sub High Density Connectors D-Sub Hd26 Female RA
Datasheet
15-002253 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Filtered | Unfiltered | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.35 | $44.35 | |
| $40.66 | $406.60 | |
| $38.79 | $969.75 | |
| $37.33 | $1,866.50 | |
| $34.22 | $3,422.00 | |
| $33.11 | $8,277.50 | |
| $31.39 | $31,390.00 |
Need more?
Sign in to add projects and notes